M83723/78R22128 L/C

Heilind Number:EDA346-042-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, they not only offer visual appeal but also boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the sturdy housing guarantees durability and safety. With two rows and a total of 42 positions, these connectors facilitate efficient signal transfer. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, they are suitable for various environments. Perfect for board-to-board connections, these Right Angle mount connectors are a crucial component for your electronic assembly needs. Explore our extensive range of connectors to find the perfect fit for your project.