M83723/78R22129 L/C

Heilind Number:EDA346-042-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, these connectors not only offer visual appeal but also deliver exceptional performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure reliable power and signal transmission. With two rows of 42 positions, these connectors provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB layout. The right-angle mount orientation adds versatility to your design, accommodating various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with these high-quality Card Edge Connectors for optimal performance and durability.