M83723/78R2212N L/C

Heilind Number:EDA346-042-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-212

Detailed Description

Elevate your PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and boast a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of contacts made from Copper Alloy, they offer secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 42 positions cater to a range of connection needs. Whether for power or data transmission, these connectors guarantee reliable performance. With a Right Angle mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for diverse applications. Joining our extensive range of PCB connectors, they offer seamless integration and enhanced functionality for your electronic projects. Trust in our quality Card Edge Connectors to streamline your connectivity solutions.