M83723/78R2212Y L/C

Heilind Number:EDA346-042-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a robust amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. Featuring two rows of 42 positions each, they offer ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Suitable for a wide range of applications, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Trust in our meticulously designed product to streamline your board-to-board connections with ease.