M83723/78R22196 L/C

Heilind Number:EDA346-042-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, expertly designed for seamless integration. Featuring a vibrant green color, these connectors not only provide a reliable link but also add a pop of color to your setup. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure safe and efficient power transmission. The single row design, with 42 positions spaced at a pitch of .125 inches, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connection game with these essential components.