M83723/78R22197 L/C

Heilind Number:EDA346-042-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 42 positions, they offer versatile connection possibilities. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Perfect for space-saving installations, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in any environment. Upgrade your electronic assemblies with our top-of-the-line Card Edge Connectors.