M83723/78R22198 L/C

Heilind Number:EDA346-042-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit board. Featuring a vibrant Green hue, these connectors offer a visually appealing touch to your assembly. Engineered for optimal performance, they boast a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee high durability and safety standards. With a single row design and Copper Alloy contact material, they provide efficient signal transfer with minimal interference. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 42 positions cater to versatile application needs. Mountable at a convenient Right Angle orientation, they optimize space utilization on your board layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse industrial environments. Elevate your connectivity solutions with these high-quality components.