M83723/78R2219N L/C

Heilind Number:EDA346-042-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for reliability, they offer a low amperage of 3A and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 42 copper alloy contact positions, these connectors ensure seamless data transmission. The right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for a variety of applications, these connectors are a must-have for any electronic setup.