M83723/78R2219Y L/C

Heilind Number:EDA346-042-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 thermoplastic polyester housing. With a single row configuration and 42 positions, they offer optimal performance for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the realm of products, connectors, and PCB interfacing. Elevate your connectivity game with these high-quality Card Edge Connectors.