M83723/78R22326 L/C

Heilind Number:EDA346-042-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-658

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for seamless integration in electronic devices. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, they offer both visual appeal and reliable performance. Each connector features a single row layout with 42 positions, ideal for streamlined connectivity. Crafted with copper alloy contacts, they ensure efficient power transmission with a low amperage rating of 3A. The .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Engineered for versatility, these connectors are suitable for a wide range of applications, from consumer electronics to industrial machinery. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in challenging environments. Whether you're a professional in the electronics industry or a DIY enthusiast, these Card Edge Connectors are essential components for your projects. Elevate your circuitry with their high-quality design and performance.