M83723/78R22327 L/C

Heilind Number:EDA346-042-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-678

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 42 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting reliability, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise PCB assembly is achieved effortlessly. Their right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic projects with these green connectors, perfect for various applications in industries such as automotive, telecommunications, and more. Elevate your connectivity solutions with this essential component.