M83723/78R22328 L/C

Heilind Number:EDA346-042-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-802

Detailed Description

Enhance your board-to-board connections with our green Card Edge Connectors, designed for seamless integration in various electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance, even in harsh environments. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they provide secure and efficient connectivity. The right-angle mount orientation offers flexibility in assembly, while the 42 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and commercial settings. Upgrade your PCB setups with these high-quality components, ensuring consistent and stable connections for your electronic devices.