M83723/78R22329 L/C

Heilind Number:EDA346-042-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a high-performance UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety. With two rows of copper alloy contacts, they provide reliable power transmission at a 3 A amperage. The .125 inch pitch and .2 inch row spacing allow for efficient signal transmission, accommodating up to 42 positions for versatile connectivity. Offering a right-angle mount orientation, they are suitable for diverse PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors guarantee optimal performance in various electronic applications. Elevate your PCB design with these essential components.