M83723/78R22556 L/C

Heilind Number:EDA346-042-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for efficient board-to-board PCB connections. Featuring a vibrant green hue, these connectors offer a reliable solution with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure robust performance in demanding environments. With two rows and 42 positions, they provide ample space for seamless integration. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them indispensable components in your connectivity arsenal.