M83723/78R22557 L/C

Heilind Number:EDA346-042-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-812

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in striking green. Designed for optimal performance, they feature a 3 A amperage capacity, making them suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors ensure reliability and longevity. With two rows and 42 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Their right angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronic project. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.