M83723/78R22558 L/C

Heilind Number:EDA346-042-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, they ensure reliable power transmission. The two-row configuration, with 42 positions in total, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee secure and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for your PCB assembly needs, these Card Edge Connectors are a must-have for any electronics project.