M83723/78R22559 L/C

Heilind Number:EDA346-042-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-878

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also offer superior performance. With a 3A amperage rating, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transfer. With 42 positions, these connectors offer ample connectivity options for your application. Their right-angle mount orientation allows for seamless integration onto your PCB. Operating within a wide temperature range of -40 to 105°C, they are suitable for various environments. Trust in our Card Edge Connectors for robust and dependable board-to-board connections.