M83723/78R2255N L/C

Heilind Number:EDA346-042-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors ensure reliable power transfer with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer robust housing for your circuitry. With 42 positions in a single row and a .125-inch pitch, they provide ample room for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Dive into our range of products for more cutting-edge connectivity solutions.