M83723/78R2255Y L/C

Heilind Number:EDA346-042-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 42 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. The green color coding not only adds a touch of visual distinction but also aids in easy identification. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise, secure mating. Their right-angle mount orientation further optimizes space utilization, making them ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various applications. Upgrade your connectivity solutions with these Card Edge Connectors, a must-have in any professional setup.