M83723/78R24197 L/C

Heilind Number:EDA346-042-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-104

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assembly. Boasting a vibrant Green hue, these connectors ensure easy identification on your board. With an amperage rating of 3 A and constructed from UL 94V-0 Thermoplastic Polyester housing material, they guarantee reliable performance in demanding environments. Featuring a single row configuration with Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer efficient signal transmission across 42 positions. Their Right Angle mount orientation facilitates convenient installation, while their wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in our connectors to provide robust and dependable connections for your electronic devices.