M83723/78R24198 L/C

Heilind Number:EDA346-042-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-107

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only stand out visually but also deliver superior functionality. Crafted with precision, these connectors boast a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row design and 42 positions, they facilitate seamless data transmission. The contact material, Copper Alloy, guarantees efficient conductivity. Designed for optimal performance, they offer a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation adds versatility to their application. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in their reliability for your PCB connectivity needs.