M83723/78R2419Y L/C

Heilind Number:EDA346-042-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a robust amperage of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With a single row configuration and 42 positions, they ensure efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.