M83723/78R24436 L/C

Heilind Number:EDA346-042-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with a vibrant green hue, these connectors not only offer functionality but also add a touch of color to your circuitry. With a robust housing material of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of current, these connectors provide reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for precise and secure PCB connections. With a total of 42 positions, they offer ample room for multiple connections on your board. The right-angle mount orientation makes them versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your circuit design with these high-quality Card Edge Connectors.