346-042-559-202

Heilind Number:EDA346-042-559-202
Manufacturer:EDAC
Manufacturer Number:346-042-559-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for top performance, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a 3 A amperage rating, they ensure reliable power transmission. The two-row design with 42 positions allows for ample connectivity, while the copper alloy contact material guarantees optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation offers versatility in assembly, and with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your PCB setups with these high-quality connectors for seamless performance.