M83723/78R2443N L/C

Heilind Number:EDA346-042-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-207

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors, offering a reliable solution for seamless data and power transmission. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safe and efficient performance even in demanding environments. With a two-row configuration and a total of 42 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors feature a right-angle mount orientation, making them suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and challenging operating conditions. Upgrade your PCB connectivity with these high-quality connectors, a must-have for any electronics enthusiast or professional.