M83723/78R2443Y L/C

Heilind Number:EDA346-042-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-208

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visual pop but also deliver exceptional functionality. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 42 positions allows for versatile connections, while the copper alloy contact material ensures efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Their right-angle mount orientation facilitates seamless integration onto PCBs, making them ideal for various applications. Designed to withstand harsh environments, they offer an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.