M83723/78R24576 L/C

Heilind Number:EDA346-042-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of high-performance contacts crafted from Copper Alloy, they facilitate efficient signal transmission with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 42 positions for versatile layouts. Engineered for convenience, these connectors mount at a right angle, optimizing space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in demanding applications. Upgrade your connectivity solutions with these essential components.