M83723/78R24578 L/C

Heilind Number:EDA346-042-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 42 positions, they ensure seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Perfect for space-saving installations, their right-angle mount orientation accommodates various configurations. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our high-quality connectors for efficient and secure board-to-board connections.