| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78R24579 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-042-559-603 |
M83723/78R24579 L/C
| Heilind Number: | EDA346-042-559-603 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78R24579 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connectors, featuring a vibrant Green color for easy identification. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable operation in various environments. With a single row design, Copper Alloy contacts, and a pitch of .125 inches, they offer seamless board-to-board connections with 42 positions for versatile use. The right angle mount orientation and wide operating temperature range of -40 to 105°C make them ideal for demanding applications. Elevate your electronic projects with these precision-engineered connectors.

