M83723/78R2461N L/C

Heilind Number:EDA346-042-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-802

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row setup and 42 positions, they offer ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and operating temperature range of -40 to 105 °C make them versatile and reliable in any environment. Trust in our high-quality connectors to streamline your PCB connections efficiently.