M83723/78W8036 L/C

Heilind Number:EDA346-042-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration with 42 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient signal transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse electronic applications. Their right-angle mount orientation and standard .125-inch pitch make integration easy, while the .2-inch row spacing allows for efficient PCB layout. Trust in these connectors for seamless board-to-board connections in your projects.