M83723/78W8038 L/C

Heilind Number:EDA346-042-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for durability, they boast a 3 A amperage and feature a housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, each positioned at a .125-inch pitch and .2-inch row spacing, you can seamlessly integrate up to 42 components. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for high-quality board-to-board connections, these connectors are a must-have for your electronic assemblies.