M83723/78W8039 L/C

Heilind Number:EDA346-042-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, facilitating secure and efficient data transmission. With a pitch of .125 inches and two rows of 42 positions, these connectors ensure seamless board-to-board connection. Their green color and right angle mount orientation offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability even in harsh environments. Upgrade your PCB connections with these high-quality connectors, essential for any electronic setup.