M83723/78W803N L/C

Heilind Number:EDA346-042-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-858

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring optimal performance. With two rows and forty-two positions, they offer ample connectivity options for your PCB layouts. The right-angle mount orientation allows for seamless integration, while a pitch of .125 inches and row spacing of .2 inches facilitate easy assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in industrial and commercial settings. Upgrade your interconnection solutions with these robust and efficient Card Edge Connectors.