M83723/78W8987 L/C

Heilind Number:EDA346-042-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors are not just visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a double-row layout and 42 positions, they offer ample space for secure connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile placement. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.