346-042-560-202

Heilind Number:EDA346-042-560-202
Manufacturer:EDAC
Manufacturer Number:346-042-560-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-560-202

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimum performance, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a 3A amperage and copper alloy contact material, they offer seamless power transmission. The dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, provides efficient signal routing for up to 42 positions. Whether for standard or specialized applications, these connectors, with a straight mount orientation, guarantee a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Upgrade your electronic assemblies with these high-quality Card Edge Connectors, a must-have for any professional PCB assembly project.