346-042-560-203

Heilind Number:EDA346-042-560-203
Manufacturer:EDAC
Manufacturer Number:346-042-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-560-203

Detailed Description

Enhance connectivity within your electronic assemblies with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows and a total of 42 positions, they offer ample connectivity options for seamless PCB integration. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our product to deliver consistent performance and robust connectivity solutions for your electronic projects.