| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78W10028 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-042-560-212 |
M83723/78W10028 L/C
| Heilind Number: | EDA346-042-560-212 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78W10028 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts and a .125 inch pitch, they ensure secure and reliable connections. Boasting 42 positions, these connectors offer ample versatility for your projects. Their straight mount orientation and -40 to 105°C operating temperature range make them suitable for various applications. Upgrade your setup with these essential components.

