M83723/78W1002N L/C

Heilind Number:EDA346-042-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-560-802

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a reliable 3A amperage capacity, ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 42 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of environments, they operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for any project requiring secure and high-quality board-to-board connections.