M83723/78W1002Y L/C

Heilind Number:EDA346-042-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-560-803

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage capacity, they ensure reliable power transmission. The two rows of 42 positions each, along with a .125-inch pitch and .2-inch row spacing, offer ample connectivity options. Made of Copper Alloy, the contacts guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Embrace the future of connectivity with our cutting-edge Card Edge Connectors.