M83723/78W10056 L/C

Heilind Number:EDA346-042-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-560-804

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in a vibrant green hue. Engineered for reliable performance, they offer a high amperage of 3 A, making them ideal for powering up your electronic devices. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, these connectors ensure long-lasting stability. Featuring two rows and 42 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, they accommodate efficient assembly processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Elevate your connectivity solutions with these essential components.