M83723/78W10057 L/C

Heilind Number:EDA346-042-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-560-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. With a dual-row configuration and 42 positions, they provide ample connection options. The copper alloy contact material ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Their straight mount orientation simplifies installation, making them ideal for board-to-board connections in various electronic devices. Trust in our high-quality connectors to optimize performance and streamline your assembly process.