M83723/78W10059 L/C

Heilind Number:EDA346-042-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-560-812

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees optimal signal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With two rows and 42 positions, these connectors offer ample versatility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. Upgrade your PCB assemblies with these high-quality connectors, essential for achieving seamless and efficient electronic connections.