M83723/78W1005N L/C

Heilind Number:EDA346-042-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-560-858

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors are not only functional but also visually distinctive. With an amperage rating of 3A and housing made of UL 94V-0 Thermoplastic Polyester, they ensure safe and reliable power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient connectivity for your devices. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With 42 positions, you can easily connect multiple components on your PCB. Whether you need a straight mount orientation or operating in extreme conditions, our connectors are up to the task, with an operating temperature range of -40 to 105°C. Upgrade your electronics with these essential components.