M83723/78W10066 L/C

Heilind Number:EDA346-043-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-500-101

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Designed for seamless integration, these connectors boast a single row housing featuring UL 94V-0 Thermoplastic Polyester construction in a vibrant green hue. With a contact material of durable Copper Alloy, they ensure reliable conductivity. The 43 positions in a .125-inch pitch layout offer optimal versatility for your PCB connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, these connectors are ideal for a wide range of applications, from industrial to consumer electronics. Their straight mount orientation and .2-inch row spacing provide easy installation and efficient use. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.