346-043-500-108

Heilind Number:EDA346-043-500-108
Manufacturer:EDAC
Manufacturer Number:346-043-500-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-500-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in board-to-board applications. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a housing material of UL 94V-0 Thermoplastic Polyester ensuring reliable performance. Each connector boasts a single row layout with 43 positions, ideal for compact setups. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether used in industrial machinery or electronic devices, their straight mount orientation facilitates easy installation. Trust in our high-quality connectors to meet your connectivity needs seamlessly.