346-043-500-112

Heilind Number:EDA346-043-500-112
Manufacturer:EDAC
Manufacturer Number:346-043-500-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-500-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also deliver exceptional functionality, with a contact material of Copper Alloy ensuring reliable conductivity. Designed for seamless integration, they offer a single row layout with 43 positions, making them perfect for a range of applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Whether you require straight mounting orientation or efficient power transfer at an operating temperature range of -40 to 105°C, these connectors are the ideal choice for your project. Elevate your PCB design with our cutting-edge Card Edge Connectors.