M83723/78W1203N L/C

Heilind Number:EDA346-043-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and a total of 43 positions, they offer optimal space-saving solutions for your electronic projects. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable and efficient power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate smooth signal transfer. With a current rating of 3 A, they guarantee stable performance even in demanding environments. Ideal for board-to-board connections, they are suitable for various applications in the electronics industry. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Upgrade your PCB assemblies with these top-of-the-line connectors for seamless and efficient data transmission.