M83723/78W1203Y L/C

Heilind Number:EDA346-043-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-102

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed to meet your power needs, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row configuration and 43 positions, they offer seamless integration on your PCBs. The copper alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, they are suitable for various applications. Trust in our product for a secure and stable connection every time.