M83723/78W12126 L/C

Heilind Number:EDA346-043-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-103

Detailed Description

Enhance connectivity in your electronic projects with these Green Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 43 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in various environments. The Copper Alloy contact material guarantees efficient power delivery, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. Suitable for straight mounting orientation, they provide a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.